Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B332J250CT | |
|---|---|
DigiKey Part Number | 1292-0402B332J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B332J250CT |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B332J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C332J3RACTU | KEMET | 50.033 | 399-14448-1-ND | kr.2.85000 | Parametric Equivalent |
| C0402C332J3RALTU | KEMET | 0 | 399-C0402C332J3RALTUTR-ND | kr.1.00836 | Parametric Equivalent |
| C0402C332J3REC | KEMET | 0 | C0402C332J3REC-ND | kr.0.15684 | Parametric Equivalent |
| C0402C332J3REC7411 | KEMET | 0 | C0402C332J3REC7411-ND | kr.0.07567 | Parametric Equivalent |
| C0402C332J3RECAUTO | KEMET | 3.164 | 399-C0402C332J3RECAUTOCT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01551 | kr.155.10 |
| Unit Price without VAT: | kr.0.01551 |
|---|---|
| Unit Price with VAT: | kr.0.01939 |







