0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C332J3RACTU

DigiKey Part Number
399-14448-2-ND - Tape & Reel (TR)
399-14448-1-ND - Cut Tape (CT)
399-14448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C332J3RACTU
Description
CAP CER 3300PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C332J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.39500kr.13.95
50kr.1.02660kr.51.33
100kr.0.92100kr.92.10
500kr.0.77376kr.386.88
1.000kr.0.75130kr.751.30
2.500kr.0.70799kr.1,769.97
5.000kr.0.67534kr.3,376.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.61726kr.6,172.60
20.000kr.0.59344kr.11,868.80
30.000kr.0.59142kr.17,742.60
50.000kr.0.58912kr.29,456.00
70.000kr.0.58773kr.41,141.10
100.000kr.0.58260kr.58,260.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750