


CC0402JRX7R8BB332 | |
|---|---|
DigiKey Part Number | 311-3760-2-ND - Tape & Reel (TR) 311-3760-1-ND - Cut Tape (CT) 311-3760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R8BB332 |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R8BB332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 50 | kr.0.12300 | kr.6.15 |
| 100 | kr.0.10460 | kr.10.46 |
| 500 | kr.0.07418 | kr.37.09 |
| 1.000 | kr.0.06473 | kr.64.73 |
| 2.500 | kr.0.05493 | kr.137.32 |
| 5.000 | kr.0.04902 | kr.245.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04207 | kr.420.70 |
| 20.000 | kr.0.03828 | kr.765.60 |
| 30.000 | kr.0.03639 | kr.1,091.70 |
| 50.000 | kr.0.03429 | kr.1,714.50 |
| 70.000 | kr.0.03306 | kr.2,314.20 |
| 100.000 | kr.0.03188 | kr.3,188.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

