Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B272J500CT | |
|---|---|
DigiKey Part Number | 1292-0402B272J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B272J500CT |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B272J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C272JAT2A | KYOCERA AVX | 134.984 | 478-10125-1-ND | kr.1.97000 | Parametric Equivalent |
| C0402C272J5RACTU | KEMET | 18.244 | 399-14438-1-ND | kr.2.85000 | Parametric Equivalent |
| C0402C272J5RALTU | KEMET | 0 | 399-C0402C272J5RALTUTR-ND | kr.1.00836 | Parametric Equivalent |
| CC0402JRX7R9BB272 | YAGEO | 43.708 | 311-3767-1-ND | kr.0.63000 | Parametric Equivalent |
| GMC04X7R272J50NT | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC04X7R272J50NTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04333 | kr.433.30 |
| Unit Price without VAT: | kr.0.04333 |
|---|---|
| Unit Price with VAT: | kr.0.05416 |







