


CC0402JRX7R9BB272 | |
|---|---|
DigiKey Part Number | 311-3767-2-ND - Tape & Reel (TR) 311-3767-1-ND - Cut Tape (CT) 311-3767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB272 |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB272 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.12360 | kr.12.36 |
| 500 | kr.0.08826 | kr.44.13 |
| 1.000 | kr.0.07741 | kr.77.41 |
| 2.500 | kr.0.06601 | kr.165.03 |
| 5.000 | kr.0.05915 | kr.295.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05097 | kr.509.70 |
| 20.000 | kr.0.04657 | kr.931.40 |
| 30.000 | kr.0.04437 | kr.1,331.10 |
| 50.000 | kr.0.04193 | kr.2,096.50 |
| 70.000 | kr.0.04051 | kr.2,835.70 |
| 100.000 | kr.0.03914 | kr.3,914.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

