Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y272JXACW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y272JXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y272JXACW1BC |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y272JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y272JXAAC | Vishay Vitramon | 0 | VJ0402Y272JXAAC-ND | kr.0.56875 | Upgrade |
| 04025C272JAT2A | KYOCERA AVX | 134.984 | 478-10125-1-ND | kr.1.97000 | Parametric Equivalent |
| 0402B272J500CT | Walsin Technology Corporation | 0 | 1292-0402B272J500CTTR-ND | kr.0.04333 | Parametric Equivalent |
| C0402C272J5RACTU | KEMET | 18.244 | 399-14438-1-ND | kr.2.85000 | Parametric Equivalent |
| C0402C272J5RALTU | KEMET | 0 | 399-C0402C272J5RALTUTR-ND | kr.1.00836 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37763 | kr.3,776.30 |
| Unit Price without VAT: | kr.0.37763 |
|---|---|
| Unit Price with VAT: | kr.0.47204 |








