
0402B271K500CT | |
|---|---|
DigiKey Part Number | 1292-1197-2-ND - Tape & Reel (TR) 1292-1197-1-ND - Cut Tape (CT) 1292-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B271K500CT |
Description | CAP CER 270PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B271K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C271KAT2A | KYOCERA AVX | 41.526 | 478-1094-1-ND | kr.0.82000 | Parametric Equivalent |
| AC0402KRX7R9BB271 | YAGEO | 6.288 | 13-AC0402KRX7R9BB271CT-ND | kr.0.63000 | Parametric Equivalent |
| C0402C271K5RACTU | KEMET | 127.119 | 399-C0402C271K5RACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| CC0402KRX7R9BB271 | YAGEO | 23.453 | 311-1723-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM155R71H271KA37D | Murata Electronics | 30.453 | 490-GCM155R71H271KA37DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 50 | kr.0.09760 | kr.4.88 |
| 100 | kr.0.08240 | kr.8.24 |
| 500 | kr.0.05782 | kr.28.91 |
| 1.000 | kr.0.05028 | kr.50.28 |
| 2.500 | kr.0.04232 | kr.105.80 |
| 5.000 | kr.0.03755 | kr.187.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01889 | kr.188.90 |
| 20.000 | kr.0.01687 | kr.337.40 |
| 30.000 | kr.0.01586 | kr.475.80 |
| 50.000 | kr.0.01475 | kr.737.50 |
| 70.000 | kr.0.01410 | kr.987.00 |
| 100.000 | kr.0.01347 | kr.1,347.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

