


C0402C271K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C271K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C271K5RACTUCT-ND - Cut Tape (CT) 399-C0402C271K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C271K5RACTU |
Description | CAP CER 270PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C271K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 50 | kr.0.13820 | kr.6.91 |
| 100 | kr.0.11780 | kr.11.78 |
| 500 | kr.0.08372 | kr.41.86 |
| 1.000 | kr.0.07341 | kr.73.41 |
| 2.500 | kr.0.06259 | kr.156.48 |
| 5.000 | kr.0.05606 | kr.280.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04177 | kr.417.70 |
| 20.000 | kr.0.04130 | kr.826.00 |
| 30.000 | kr.0.04105 | kr.1,231.50 |
| 50.000 | kr.0.04077 | kr.2,038.50 |
| 70.000 | kr.0.04027 | kr.2,818.90 |
| 100.000 | kr.0.03890 | kr.3,890.00 |
| 120.000 | kr.0.03826 | kr.4,591.20 |
| 240.000 | kr.0.03675 | kr.8,820.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


