270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R9BB271

DigiKey Part Number
13-AC0402KRX7R9BB271TR-ND - Tape & Reel (TR)
13-AC0402KRX7R9BB271CT-ND - Cut Tape (CT)
13-AC0402KRX7R9BB271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R9BB271
Description
CAP CER 270PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R9BB271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C271J5GACAUTOKEMET32.808399-15958-1-NDkr.0.70000Similar
CGA2B2C0G1H271J050BATDK28.343445-5601-1-NDkr.0.63000Similar
CGA2B2C0G2A271J050BATDK20.839445-15515-1-NDkr.1.01000Similar
GCM155R71H271KA37DMurata Electronics30.453490-GCM155R71H271KA37DCT-NDkr.0.63000Parametric Equivalent
GCM155R71H271KA37JMurata Electronics9.942490-GCM155R71H271KA37JCT-NDkr.0.63000Parametric Equivalent
In-Stock: 6.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36100kr.3.61
50kr.0.25100kr.12.55
100kr.0.21620kr.21.62
500kr.0.15876kr.79.38
1.000kr.0.14100kr.141.00
2.500kr.0.12236kr.305.90
5.000kr.0.11117kr.555.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09710kr.971.00
20.000kr.0.08989kr.1,797.80
30.000kr.0.08627kr.2,588.10
50.000kr.0.08228kr.4,114.00
70.000kr.0.07994kr.5,595.80
100.000kr.0.07769kr.7,769.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750