270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B271K500CT

DigiKey Part Number
1292-1197-2-ND - Tape & Reel (TR)
1292-1197-1-ND - Cut Tape (CT)
1292-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B271K500CT
Description
CAP CER 270PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B271K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C271KAT2AKYOCERA AVX41.526478-1094-1-NDkr.0.82000Parametric Equivalent
AC0402KRX7R9BB271YAGEO6.28813-AC0402KRX7R9BB271CT-NDkr.0.63000Parametric Equivalent
C0402C271K5RACTUKEMET127.119399-C0402C271K5RACTUCT-NDkr.0.63000Parametric Equivalent
CC0402KRX7R9BB271YAGEO13.453311-1723-1-NDkr.0.63000Parametric Equivalent
GCM155R71H271KA37DMurata Electronics30.453490-GCM155R71H271KA37DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09760kr.4.88
100kr.0.08240kr.8.24
500kr.0.05782kr.28.91
1.000kr.0.05028kr.50.28
2.500kr.0.04232kr.105.80
5.000kr.0.03755kr.187.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01889kr.188.90
20.000kr.0.01687kr.337.40
30.000kr.0.01586kr.475.80
50.000kr.0.01475kr.737.50
70.000kr.0.01410kr.987.00
100.000kr.0.01347kr.1,347.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750