Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201S104K100CT | |
|---|---|
DigiKey Part Number | 1292-0201S104K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201S104K100CT |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201S104K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201KRX6S6BB104 | YAGEO | 4.513 | 13-AC0201KRX6S6BB104CT-ND | kr.0.71000 | Parametric Equivalent |
| GMC02X6S104K10NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02X6S104K10NTCT-ND | kr.0.64000 | Parametric Equivalent |
| GRM033C81A104KE14D | Murata Electronics | 26.949 | 490-17002-1-ND | kr.0.64000 | Parametric Equivalent |
| GRM033C81A104KE14J | Murata Electronics | 0 | 490-GRM033C81A104KE14JTR-ND | kr.0.02702 | Parametric Equivalent |
| GRT033C81A104KE01D | Murata Electronics | 4.846 | 490-12232-1-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01644 | kr.246.60 |
| Unit Price without VAT: | kr.0.01644 |
|---|---|
| Unit Price with VAT: | kr.0.02055 |







