
GRT033C81A104KE01J | |
|---|---|
DigiKey Part Number | 490-GRT033C81A104KE01JTR-ND - Tape & Reel (TR) 490-GRT033C81A104KE01JCT-ND - Cut Tape (CT) 490-GRT033C81A104KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033C81A104KE01J |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033C81A104KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT033C81A104KE01D | Murata Electronics | 4.846 | 490-12232-1-ND | kr.0.64000 | Parametric Equivalent |
| AC0201KRX6S6BB104 | YAGEO | 4.513 | 13-AC0201KRX6S6BB104CT-ND | kr.0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 50 | kr.0.15640 | kr.7.82 |
| 100 | kr.0.13400 | kr.13.40 |
| 500 | kr.0.09576 | kr.47.88 |
| 1.000 | kr.0.08410 | kr.84.10 |
| 2.500 | kr.0.07187 | kr.179.68 |
| 5.000 | kr.0.06452 | kr.322.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04368 | kr.2,184.00 |
| 100.000 | kr.0.04077 | kr.4,077.00 |
| 150.000 | kr.0.03932 | kr.5,898.00 |
| 250.000 | kr.0.03771 | kr.9,427.50 |
| 350.000 | kr.0.03677 | kr.12,869.50 |
| 500.000 | kr.0.03586 | kr.17,930.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

