
GRM033C81A104KE14D | |
|---|---|
DigiKey Part Number | 490-17002-2-ND - Tape & Reel (TR) 490-17002-1-ND - Cut Tape (CT) 490-17002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C81A104KE14D |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C81A104KE14D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 50 | kr.0.10000 | kr.5.00 |
| 100 | kr.0.08460 | kr.8.46 |
| 500 | kr.0.05936 | kr.29.68 |
| 1.000 | kr.0.05160 | kr.51.60 |
| 2.500 | kr.0.04346 | kr.108.65 |
| 5.000 | kr.0.03858 | kr.192.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03164 | kr.474.60 |
| 30.000 | kr.0.02879 | kr.863.70 |
| 45.000 | kr.0.02737 | kr.1,231.65 |
| 75.000 | kr.0.02579 | kr.1,934.25 |
| 105.000 | kr.0.02487 | kr.2,611.35 |
| 150.000 | kr.0.02398 | kr.3,597.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

