Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N120F500CT | |
|---|---|
DigiKey Part Number | 1292-0201N120F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N120F500CT |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N120F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C120F5GAC | KEMET | 0 | 399-CBR02C120F5GACCT-ND | kr.4.31000 | Parametric Equivalent |
| CC0201FPNPO9BN120 | YAGEO | 0 | 13-CC0201FPNPO9BN120TR-ND | kr.0.08316 | Parametric Equivalent |
| CC0201FRNPO9BN120 | YAGEO | 76.945 | 13-CC0201FRNPO9BN120CT-ND | kr.0.70000 | Parametric Equivalent |
| GCM0335C1H120FA16D | Murata Electronics | 23.471 | 490-GCM0335C1H120FA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCM0335C1H120FA16J | Murata Electronics | 48.996 | 490-GCM0335C1H120FA16JCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02277 | kr.341.55 |
| Unit Price without VAT: | kr.0.02277 |
|---|---|
| Unit Price with VAT: | kr.0.02846 |








