
CC0201FRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-CC0201FRNPO9BN120TR-ND - Tape & Reel (TR) 13-CC0201FRNPO9BN120CT-ND - Cut Tape (CT) 13-CC0201FRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201FRNPO9BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25360 | kr.12.68 |
| 100 | kr.0.21810 | kr.21.81 |
| 500 | kr.0.16028 | kr.80.14 |
| 1.000 | kr.0.14233 | kr.142.33 |
| 2.500 | kr.0.12358 | kr.308.95 |
| 5.000 | kr.0.11228 | kr.561.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09367 | kr.1,405.05 |
| 30.000 | kr.0.08719 | kr.2,615.70 |
| 45.000 | kr.0.08394 | kr.3,777.30 |
| 75.000 | kr.0.08034 | kr.6,025.50 |
| 105.000 | kr.0.07824 | kr.8,215.20 |
| 150.000 | kr.0.07622 | kr.11,433.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

