
GCM0335C1H120FA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H120FA16JTR-ND - Tape & Reel (TR) 490-GCM0335C1H120FA16JCT-ND - Cut Tape (CT) 490-GCM0335C1H120FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H120FA16J |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H120FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 50 | kr.0.12180 | kr.6.09 |
| 100 | kr.0.10400 | kr.10.40 |
| 500 | kr.0.07330 | kr.36.65 |
| 1.000 | kr.0.06403 | kr.64.03 |
| 2.500 | kr.0.05430 | kr.135.75 |
| 5.000 | kr.0.04845 | kr.242.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03454 | kr.1,727.00 |
| 100.000 | kr.0.03211 | kr.3,211.00 |
| 150.000 | kr.0.03089 | kr.4,633.50 |
| 250.000 | kr.0.02954 | kr.7,385.00 |
| 350.000 | kr.0.02875 | kr.10,062.50 |
| 500.000 | kr.0.02800 | kr.14,000.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

