Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N0R6B500CT | |
|---|---|
DigiKey Part Number | 1292-0201N0R6B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N0R6B500CT |
Description | CAP CER 0.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N0R6B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF03N0R6B500CT | Walsin Technology Corporation | 0 | 1292-RF03N0R6B500CTTR-ND | kr.0.04110 | Parametric Equivalent |
| 02015A0R6BAT2A | KYOCERA AVX | 0 | 478-02015A0R6BAT2ATR-ND | kr.0.11120 | Parametric Equivalent |
| CBR02C608B5GAC | KEMET | 0 | 399-CBR02C608B5GACTR-ND | kr.0.20602 | Parametric Equivalent |
| CQ0201BRNPO9BNR60 | YAGEO | 0 | 13-CQ0201BRNPO9BNR60TR-ND | kr.0.07582 | Parametric Equivalent |
| GCM0335C1HR60BA16D | Murata Electronics | 0 | 490-GCM0335C1HR60BA16DTR-ND | kr.0.03946 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04465 | kr.669.75 |
| Unit Price without VAT: | kr.0.04465 |
|---|---|
| Unit Price with VAT: | kr.0.05581 |











