0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1HR60BB01D

DigiKey Part Number
490-GJM0335C1HR60BB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1HR60BB01DCT-ND - Cut Tape (CT)
490-GJM0335C1HR60BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1HR60BB01D
Description
CAP CER 0.6PF 50V C0G 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1HR60BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.18900kr.9.45
100kr.0.16170kr.16.17
500kr.0.11666kr.58.33
1.000kr.0.10296kr.102.96
2.500kr.0.08851kr.221.28
5.000kr.0.07985kr.399.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06490kr.973.50
30.000kr.0.05995kr.1,798.50
45.000kr.0.05748kr.2,586.60
75.000kr.0.05474kr.4,105.50
105.000kr.0.05314kr.5,579.70
150.000kr.0.05160kr.7,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750