Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCQ0335C1HR60BB01D | |
|---|---|
DigiKey Part Number | 490-GCQ0335C1HR60BB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ0335C1HR60BB01D |
Description | CAP CER 0.6PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ0335C1HR60BB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1HR60BA16D | Murata Electronics | 0 | 490-GCM0335C1HR60BA16DTR-ND | kr.0.03946 | Parametric Equivalent |
| GCM0335C1HR60BA16J | Murata Electronics | 0 | 490-GCM0335C1HR60BA16JTR-ND | kr.0.03717 | Parametric Equivalent |
| MCASU063SCG0R6BFNA01 | Taiyo Yuden | 29.900 | 587-MCASU063SCG0R6BFNA01CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12923 | kr.1,938.45 |
| Unit Price without VAT: | kr.0.12923 |
|---|---|
| Unit Price with VAT: | kr.0.16154 |



