
210-112 | |
|---|---|
DigiKey Part Number | 2946-210-112-06-ND |
Manufacturer | |
Manufacturer Product Number | 210-112 |
Description | DIN RAIL 35MMX7MM SLOT 6"STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 5 | kr.8.53400 | kr.42.67 |
| 10 | kr.7.96900 | kr.79.69 |
| 25 | kr.7.32160 | kr.183.04 |
| 50 | kr.6.89420 | kr.344.71 |
| 100 | kr.6.51120 | kr.651.12 |
| 250 | kr.6.06712 | kr.1,516.78 |
| 500 | kr.5.77180 | kr.2,885.90 |
| 1.000 | kr.5.50749 | kr.5,507.49 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |





