New Product
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-504

DigiKey Part Number
2946-210-504-06-ND
Manufacturer
Manufacturer Product Number
210-504
Description
DIN RAIL 35MMX7MM SLOT 6" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Manufacturer
WAGO Corporation
Length
6.000" (152.40mm)
Packaging
Bulk
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Slotted/Unslotted
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.67000kr.20.67
5kr.17.61200kr.88.06
10kr.16.52200kr.165.22
25kr.15.25640kr.381.41
50kr.14.41720kr.720.86
100kr.13.66780kr.1,366.78
250kr.12.79640kr.3,199.10
500kr.12.21654kr.6,108.27
1.000kr.11.69705kr.11,697.05
Manufacturers Standard Package
Unit Price without VAT:kr.20.67000
Unit Price with VAT:kr.25.83750