
210-112 | |
|---|---|
DigiKey Part Number | 2946-210-112-07-ND |
Manufacturer | |
Manufacturer Product Number | 210-112 |
Description | DIN RAIL 35MMX7MM SLOT 7"STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 7.000" (177.80mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 7.000" (177.80mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 5 | kr.9.46000 | kr.47.30 |
| 10 | kr.8.85100 | kr.88.51 |
| 25 | kr.8.13560 | kr.203.39 |
| 50 | kr.7.66380 | kr.383.19 |
| 100 | kr.7.24220 | kr.724.22 |
| 250 | kr.6.75312 | kr.1,688.28 |
| 500 | kr.6.42774 | kr.3,213.87 |
| 1.000 | kr.6.13642 | kr.6,136.42 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |




