New Product
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-115

DigiKey Part Number
2946-210-115-07-ND
Manufacturer
Manufacturer Product Number
210-115
Description
DIN RAIL 35MMX7MM SLOT 7" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
WAGO Corporation
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Packaging
Bulk
Length
7.000" (177.80mm)
Part Status
Active
Thickness
0.039" (1.00mm)
Type
Top Hat
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.61000kr.20.61
5kr.17.55000kr.87.75
10kr.16.45900kr.164.59
25kr.15.19560kr.379.89
50kr.14.36020kr.718.01
100kr.13.61320kr.1,361.32
250kr.12.74492kr.3,186.23
500kr.12.16734kr.6,083.67
1.000kr.11.64969kr.11,649.69
Manufacturers Standard Package
Unit Price without VAT:kr.20.61000
Unit Price with VAT:kr.25.76250