4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160672005

DigiKey Part Number
732-9583-1-ND - Cut Tape (CT)
732-9583-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160672005
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160672005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
31.02 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
66 mA @ 100 kHz
Part Status
Active
Impedance
3.3 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX4R7MEFC5X11Rubycon8.5261189-1408-NDkr.1.39000Similar
EY1H4R7MP20511EUChinsan (Elite)6654191-EY1H4R7MP20511EUCT-NDkr.0.76000Parametric Equivalent
RXW4R7M1HBK-0511SSurge9844403-RXW4R7M1HBK-0511S-NDkr.1.46000Parametric Equivalent
UPV1H4R7MFDNichicon857493-16343-NDkr.3.42000Parametric Equivalent
In-Stock: 1.771
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
50kr.0.77980kr.38.99
100kr.0.67840kr.67.84
250kr.0.60232kr.150.58
500kr.0.52622kr.263.11
1.000kr.0.50086kr.500.86
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.50086kr.1,001.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250