
50PX4R7MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-1408-ND |
Manufacturer | |
Manufacturer Product Number | 50PX4R7MEFC5X11 |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX4R7MEFC5X11 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.83100 | kr.8.31 |
| 50 | kr.0.59980 | kr.29.99 |
| 100 | kr.0.52500 | kr.52.50 |
| 500 | kr.0.39562 | kr.197.81 |
| 1.000 | kr.0.35460 | kr.354.60 |
| 3.000 | kr.0.30318 | kr.909.54 |
| 6.000 | kr.0.27763 | kr.1,665.78 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

