860080273006 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1.464
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.31728
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.32667
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.802
Unit Price: kr.2.35000
Datasheet
180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080273006

DigiKey Part Number
732-9072-1-ND - Cut Tape (CT)
732-9072-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080273006
Description
CAP ALUM 180UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080273006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
350 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
220 mOhms
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160273012Würth Elektronik1.464732-9417-1-NDkr.1.33000Parametric Equivalent
RXK181M1ABK-0611SSurge04403-RXK181M1ABK-0611S-NDkr.0.31728Parametric Equivalent
RXW181M1ABK-0611SSurge04403-RXW181M1ABK-0611S-NDkr.0.32667Parametric Equivalent
UPJ1A181MED1TDNichicon2.802493-4993-1-NDkr.2.35000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
50kr.0.89400kr.44.70
100kr.0.77980kr.77.98
250kr.0.69108kr.172.77
500kr.0.60230kr.301.15
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.57694kr.865.41
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000