180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A181MED1TD

DigiKey Part Number
493-4993-1-ND - Cut Tape (CT)
493-4993-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1A181MED1TD
Description
CAP ALUM 180UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A181MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
290 mA @ 10 kHz
Part Status
Obsolete
Impedance
460 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080273006Würth Elektronik0732-9072-1-NDkr.1.08000Direct
860160273012Würth Elektronik1.464732-9417-1-NDkr.1.33000Upgrade
In-Stock: 2.802
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.43300kr.14.33
50kr.1.05120kr.52.56
100kr.0.92880kr.92.88
500kr.0.71768kr.358.84
1.000kr.0.65086kr.650.86
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.56693kr.1,133.86
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750