


860160273012 | |
|---|---|
DigiKey Part Number | 732-9417-1-ND - Cut Tape (CT) 732-9417-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160273012 |
Description | CAP ALUM 180UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160273012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 184.44 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 318 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 50 | kr.1.12860 | kr.56.43 |
| 100 | kr.0.98270 | kr.98.27 |
| 250 | kr.0.87492 | kr.218.73 |
| 500 | kr.0.76714 | kr.383.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.72910 | kr.1,093.65 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

