


860040273002 | |
|---|---|
DigiKey Part Number | 732-9198-1-ND - Cut Tape (CT) 732-9198-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040273002 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040273002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860240273005 | Würth Elektronik | 5.805 | 732-9310-1-ND | kr.1.97000 | Parametric Equivalent |
| 16ZLH220MEFCTA6.3X11 | Rubycon | 305 | 1189-16ZLH220MEFCTA6.3X11CT-ND | kr.2.47000 | Upgrade |
| 25YXJ220MT16.3X11 | Rubycon | 13.740 | 1189-25YXJ220MT16.3X11CT-ND | kr.2.47000 | Upgrade |
| 10YXF220MEFC6.3X11 | Rubycon | 2 | 1189-1874-ND | kr.1.97000 | Parametric Equivalent |
| 10YXS220MEFC6.3X11 | Rubycon | 837 | 1189-10YXS220MEFC6.3X11-ND | kr.2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.79880 | kr.79.88 |
| 250 | kr.0.71008 | kr.177.52 |
| 500 | kr.0.62132 | kr.310.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.58962 | kr.884.43 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

