2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1E222B

DigiKey Part Number
P122325CT-ND - Cut Tape (CT)
P122325TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1E222B
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1E222B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.552 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.19 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
15 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FS1E222Panasonic Industry2.026P122395-NDkr.12.36000Parametric Equivalent
25YXJ2200M12.5X25Rubycon1.8351189-4169-NDkr.7.29000Parametric Equivalent
EKYA250ELL222MK25SChemi-Con626565-EKYA250ELL222MK25S-NDkr.13.50000Parametric Equivalent
EKYB250ELL222MK25SChemi-Con2.743565-EKYB250ELL222MK25S-NDkr.14.27000Parametric Equivalent
UHW1E222MHDNichicon312493-6873-NDkr.7.48000Parametric Equivalent
In-Stock: 177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.62000kr.12.62
10kr.8.24200kr.82.42
50kr.6.42500kr.321.25
100kr.5.85060kr.585.06
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.4.77250kr.2,386.25
1.000kr.4.46697kr.4,466.97
1.500kr.4.31281kr.6,469.22
2.500kr.4.14101kr.10,352.52
3.500kr.4.04001kr.14,140.03
5.000kr.3.94245kr.19,712.25
Manufacturers Standard Package
Unit Price without VAT:kr.12.62000
Unit Price with VAT:kr.15.77500