


860020380025 | |
|---|---|
DigiKey Part Number | 732-8812-1-ND - Cut Tape (CT) 732-8812-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020380025 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020380025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.048 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1C472SB | Panasonic Industry | 25 | P122319CT-ND | kr.16.48000 | Direct |
| UPA1C472MHD1TN | Nichicon | 1 | 493-4890-1-ND | kr.16.61000 | Direct |
| EEU-FR1C472B | Panasonic Industry | 434 | P15343CT-ND | kr.18.20000 | Upgrade |
| EEU-HD1E472B | Panasonic Industry | 178 | P15743CT-ND | kr.24.79000 | Upgrade |
| UBY1E472MHL1TN | Nichicon | 75 | 493-14654-1-ND | kr.27.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 50 | kr.8.49560 | kr.424.78 |
| 100 | kr.7.39880 | kr.739.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.7.39880 | kr.1,479.76 |
| 400 | kr.6.57458 | kr.2,629.83 |
| 600 | kr.5.75038 | kr.3,450.23 |
| 1.000 | kr.5.47776 | kr.5,477.76 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

