180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020273008

DigiKey Part Number
732-8910-1-ND - Cut Tape (CT)
732-8910-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020273008
Description
CAP ALUM 180UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020273008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
220.8 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020373009Würth Elektronik1.269732-8796-1-NDkr.1.01000Upgrade
860160273012Würth Elektronik1.464732-9417-1-NDkr.1.33000Upgrade
UPJ1A181MED1TDNichicon2.802493-4993-1-NDkr.2.35000Direct
In-Stock: 1.082
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
50kr.0.72920kr.36.46
100kr.0.63400kr.63.40
250kr.0.56428kr.141.07
500kr.0.49452kr.247.26
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.46282kr.694.23
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500