1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860011373002

DigiKey Part Number
732-8686-1-ND - Cut Tape (CT)
732-8686-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860011373002
Description
CAP ALUM 1UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860011373002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
34 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860021373002Würth Elektronik2.743732-8880-1-NDkr.1.08000Direct
ULD2G010MED1TDNichicon3.687493-13875-1-NDkr.4.06000Direct
ECA-2GHG010IPanasonic Industry31.309P19566CT-NDkr.2.98000Upgrade
UVK2G010MED1TDNichicon1.896493-12643-1-NDkr.2.54000Upgrade
ECA-2GM010Panasonic Industry777P19462-NDkr.2.60000Parametric Equivalent
In-Stock: 1.402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
50kr.1.26800kr.63.40
100kr.1.10320kr.110.32
250kr.0.98272kr.245.68
500kr.0.85590kr.427.95
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.81786kr.1,226.79
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000