



ULD2G010MED1TD | |
|---|---|
DigiKey Part Number | 493-13875-1-ND - Cut Tape (CT) 493-13875-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G010MED1TD |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G010MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 48 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE1MEFC6.3X11 | Rubycon | 87.756 | 1189-1324-ND | kr.2.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.52300 | kr.25.23 |
| 50 | kr.1.88180 | kr.94.09 |
| 100 | kr.1.67690 | kr.167.69 |
| 500 | kr.1.32480 | kr.662.40 |
| 1.000 | kr.1.21360 | kr.1,213.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.08002 | kr.2,160.04 |
| 4.000 | kr.1.00600 | kr.4,024.00 |
| 6.000 | kr.0.96865 | kr.5,811.90 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

