470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010575013

DigiKey Part Number
732-8743-1-ND - Cut Tape (CT)
732-8743-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010575013
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010575013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
693 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
956.34 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020575014Würth Elektronik1.139732-8948-1-NDkr.3.27000Direct
ESK477M035AH2EAKEMET116399-6657-1-NDkr.3.78000Direct
35YXJ470MT810X16Rubycon5.0481189-35YXJ470MT810X16CT-NDkr.4.55000Upgrade
35ZLH470MEFCT810X16Rubycon5001189-4003-1-NDkr.4.62000Upgrade
ECA-1VHG471BPanasonic Industry3.001P19548CT-NDkr.5.96000Upgrade
In-Stock: 323
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
50kr.2.67940kr.133.97
100kr.2.33970kr.233.97
250kr.2.07684kr.519.21
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.72340kr.861.70
1.000kr.1.64417kr.1,644.17
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500