


860020575014 | |
|---|---|
DigiKey Part Number | 732-8948-1-ND - Cut Tape (CT) 732-8948-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020575014 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020575014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 717.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ470MT810X16 | Rubycon | 5.048 | 1189-35YXJ470MT810X16CT-ND | kr.4.55000 | Upgrade |
| 35ZLH470MEFCT810X16 | Rubycon | 500 | 1189-4003-1-ND | kr.4.62000 | Upgrade |
| EEU-FR1V471B | Panasonic Industry | 6.313 | P15391CT-ND | kr.7.05000 | Upgrade |
| ECA-1VHG471B | Panasonic Industry | 3.001 | P19548CT-ND | kr.5.96000 | Parametric Equivalent |
| ED1V471MP51016 | Chinsan (Elite) | 800 | 4191-ED1V471MP51016CT-ND | kr.3.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 50 | kr.2.80120 | kr.140.06 |
| 100 | kr.2.43580 | kr.243.58 |
| 250 | kr.2.16660 | kr.541.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.80864 | kr.904.32 |
| 1.000 | kr.1.71115 | kr.1,711.15 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |


