
ESK477M035AH2EA | |
|---|---|
DigiKey Part Number | 399-6657-1-ND - Cut Tape (CT) 399-6657-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK477M035AH2EA |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK477M035AH2EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 516 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.34000 | kr.23.40 |
| 50 | kr.1.73720 | kr.86.86 |
| 100 | kr.1.54670 | kr.154.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.1.16451 | kr.815.16 |
| 1.400 | kr.1.06941 | kr.1,497.17 |
| 2.100 | kr.1.02142 | kr.2,144.98 |
| 3.500 | kr.0.96785 | kr.3,387.47 |
| 4.900 | kr.0.93636 | kr.4,588.16 |
| 7.000 | kr.0.90593 | kr.6,341.51 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

