33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 270mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 270mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74476013C

DigiKey Part Number
732-1783-2-ND - Tape & Reel (TR)
732-1783-1-ND - Cut Tape (CT)
732-1783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74476013C
Description
FIXED IND 33NH 500MA 270 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 270mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74476013C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
270mOhm Max
Mfr
Q @ Freq
60 @ 500MHz
Series
Frequency - Self Resonant
2.05GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
0805
Tolerance
±5%
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.058" (1.48mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW201212-33NJBourns Inc.1.769CW201212-33NJCT-NDkr.1.65000Direct
36502A33NJTDGTE Connectivity Passive Product1.316A103782CT-NDkr.2.54000Similar
AISC-0805-R033J-TAbracon LLC39535-10495-1-NDkr.2.54000Similar
In-Stock: 71
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.40900kr.24.09
50kr.2.25080kr.112.54
100kr.2.08590kr.208.59
500kr.1.91468kr.957.34
1.000kr.1.74984kr.1,749.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.57866kr.3,157.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500