

744302010 | |
|---|---|
DigiKey Part Number | 732-3697-2-ND - Tape & Reel (TR) 732-3697-1-ND - Cut Tape (CT) 732-3697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744302010 |
Description | FIXED IND 105NH 30A 0.000235OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 105 nH Shielded Drum Core, Wirewound Inductor 30 A 0.235mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744302010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 105 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 51A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.235mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7050 | |
Size / Dimension | 0.281" L x 0.276" W (7.15mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.18000 | kr.13.18 |
| 10 | kr.12.92800 | kr.129.28 |
| 50 | kr.11.90400 | kr.595.20 |
| 100 | kr.11.39200 | kr.1,139.20 |
| 500 | kr.10.68800 | kr.5,344.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.46720 | kr.8,467.20 |
| Unit Price without VAT: | kr.13.18000 |
|---|---|
| Unit Price with VAT: | kr.16.47500 |



