
FP2-S100-R | |
|---|---|
DigiKey Part Number | 283-4335-2-ND - Tape & Reel (TR) 283-4335-1-ND - Cut Tape (CT) 283-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP2-S100-R |
Description | FIXED IND 100NH 39A 0.24 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 39 A 0.24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-S100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.10.65500 | kr.106.55 |
| 100 | kr.8.76340 | kr.876.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.7.87078 | kr.13,380.33 |
| 3.400 | kr.7.42391 | kr.25,241.29 |
| 5.100 | kr.7.20964 | kr.36,769.16 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

