
FP2-D100-R | |
|---|---|
DigiKey Part Number | 283-FP2-D100-RTR-ND - Tape & Reel (TR) 283-FP2-D100-RCT-ND - Cut Tape (CT) 283-FP2-D100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP2-D100-R |
Description | FIXED IND 100NH 37A 0.26 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 37 A 0.26mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-D100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.11.15000 | kr.111.50 |
| 100 | kr.9.16980 | kr.916.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.7.28356 | kr.12,382.05 |
| 3.400 | kr.6.86993 | kr.23,357.76 |
| 5.100 | kr.6.63932 | kr.33,860.53 |
| 8.500 | kr.6.61487 | kr.56,226.39 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

