
VAOL-S4YP4 | |
|---|---|
DigiKey Part Number | VAOL-S4YP4TR-ND - Tape & Reel (TR) VAOL-S4YP4CT-ND - Cut Tape (CT) VAOL-S4YP4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S4YP4 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S4YP4 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.74100 | kr.37.41 |
| 100 | kr.2.72620 | kr.272.62 |
| 500 | kr.2.27314 | kr.1,136.57 |
| 1.000 | kr.2.12460 | kr.2,124.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.93370 | kr.5,801.10 |
| 6.000 | kr.1.83654 | kr.11,019.24 |
| 9.000 | kr.1.78673 | kr.16,080.57 |
| 15.000 | kr.1.73052 | kr.25,957.80 |
| 21.000 | kr.1.69710 | kr.35,639.10 |
| 30.000 | kr.1.66452 | kr.49,935.60 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |


