Yellow-Green 573nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-S4GT4

DigiKey Part Number
VAOL-S4GT4TR-ND - Tape & Reel (TR)
VAOL-S4GT4CT-ND - Cut Tape (CT)
VAOL-S4GT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VAOL-S4GT4
Description
LED YLW-GRN CLEAR 0402 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VAOL-S4GT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
575nm
Lens Color
Colorless
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.55mm
Lens Size
1.00mm x 0.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-A12P8TT86Rohm Semiconductor1846-1158-1-NDkr.2.60000Similar
In-Stock: 7.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.74100kr.37.41
100kr.2.72620kr.272.62
500kr.2.27314kr.1,136.57
1.000kr.2.12460kr.2,124.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.93370kr.5,801.10
6.000kr.1.83654kr.11,019.24
9.000kr.1.78673kr.16,080.57
15.000kr.1.73052kr.25,957.80
21.000kr.1.69710kr.35,639.10
30.000kr.1.66452kr.49,935.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750