Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-S4RP4

DigiKey Part Number
VAOL-S4RP4TR-ND - Tape & Reel (TR)
VAOL-S4RP4CT-ND - Cut Tape (CT)
VAOL-S4RP4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VAOL-S4RP4
Description
LED RED CLEAR 0402 SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric)
EDA/CAD Models
VAOL-S4RP4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Not For New Designs
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
632nm
Lens Color
Colorless
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.55mm
Lens Size
1.00mm x 0.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLMS1500-GS08Vishay Semiconductor Opto Division80.280VLMS1500-GS08CT-NDkr.1.67000Similar
In-Stock: 3.085
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.94000kr.4.94
10kr.3.44900kr.34.49
100kr.2.51400kr.251.40
500kr.2.09658kr.1,048.29
1.000kr.1.95967kr.1,959.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.78356kr.5,350.68
6.000kr.1.69393kr.10,163.58
9.000kr.1.64800kr.14,832.00
15.000kr.1.59615kr.23,942.25
21.000kr.1.56533kr.32,871.93
30.000kr.1.53527kr.46,058.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.94000
Unit Price with VAT:kr.6.17500