
VAOL-S4RP4 | |
|---|---|
DigiKey Part Number | VAOL-S4RP4TR-ND - Tape & Reel (TR) VAOL-S4RP4CT-ND - Cut Tape (CT) VAOL-S4RP4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S4RP4 |
Description | LED RED CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S4RP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.74100 | kr.37.41 |
| 100 | kr.2.72620 | kr.272.62 |
| 500 | kr.2.27314 | kr.1,136.57 |
| 1.000 | kr.2.12460 | kr.2,124.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.93370 | kr.5,801.10 |
| 6.000 | kr.1.83654 | kr.11,019.24 |
| 9.000 | kr.1.78673 | kr.16,080.57 |
| 15.000 | kr.1.73052 | kr.25,957.80 |
| 21.000 | kr.1.69710 | kr.35,639.10 |
| 30.000 | kr.1.66452 | kr.49,935.60 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |



