MCU08050D2492BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.79346
Datasheet

Direct


Panasonic Industry
In Stock: 2.573
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 98.985
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 11.302
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.18372
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 670
Unit Price: kr.8.37000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.45171
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.89807
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00503
Datasheet

Upgrade


Vishay Dale
In Stock: 3.408
Unit Price: kr.2.60000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.61893
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet
24.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D2492BP500

DigiKey Part Number
231225672493-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D2492BP500
Description
RES 24.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D2492BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D2492BP100Vishay0MCU08050D2492BP100-NDkr.1.79346Parametric Equivalent
ERA-6AEB2492VPanasonic Industry2.573P24.9KDACT-NDkr.0.63000Direct
RG2012P-2492-B-T5Susumu98.985RG20P24.9KBCT-NDkr.0.76000Direct
RT0805BRD0724K9LYAGEO11.302YAG1842CT-NDkr.0.63000Direct
AT0805BRD0724K9LYAGEO0AT0805BRD0724K9L-NDkr.1.18372Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.83418kr.4,170.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.83418
Unit Price with VAT:kr.1.04273