Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar



TNPW080524K9BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080524K9BEENTR-ND - Tape & Reel (TR) 541-TNPW080524K9BEENCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW080524K9BEEN |
Description | RES 24.9K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080524K9BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU080524K9AZEN00 | Vishay Dale | 0 | TNPU080524K9AZEN00-ND | kr.7.42376 | Upgrade |
| TNPU080524K9BZEN00 | Vishay Dale | 61 | 541-TNPU080524K9BZEN00CT-ND | kr.12.81000 | Upgrade |
| TNPW080524K9BEEA | Vishay Dale | 3.408 | TNP24.9KABCT-ND | kr.2.60000 | Parametric Equivalent |
| TNPW080524K9BYEN | Vishay Dale | 1.564 | 541-TNPW080524K9BYENCT-ND | kr.4.63000 | Parametric Equivalent |
| ERA-6AEB2492V | Panasonic Industry | 2.573 | P24.9KDACT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.61893 | kr.2,618.93 |
| 2.000 | kr.2.50503 | kr.5,010.06 |
| 3.000 | kr.2.44445 | kr.7,333.35 |
| 5.000 | kr.2.37413 | kr.11,870.65 |
| 7.000 | kr.2.33127 | kr.16,318.89 |
| 10.000 | kr.2.28870 | kr.22,887.00 |
| Unit Price without VAT: | kr.2.61893 |
|---|---|
| Unit Price with VAT: | kr.3.27366 |












