MCU08050D2492BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 1.350
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.83418
Datasheet

Direct


Panasonic Industry
In Stock: 2.574
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 98.985
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 11.302
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.87000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.45171
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.89807
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00503
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.23157
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.29212
Datasheet
24.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D2492BP100

DigiKey Part Number
MCU08050D2492BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D2492BP100
Description
RES 24.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D2492BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU0805MD2492BP100Vishay1.350MCU0805-24.9K-MBCT-NDkr.3.23000Upgrade
MCU08050D2492BP500Vishay0231225672493-NDkr.0.83418Parametric Equivalent
ERA-6AEB2492VPanasonic Industry2.574P24.9KDACT-NDkr.0.63000Direct
RG2012P-2492-B-T5Susumu98.985RG20P24.9KBCT-NDkr.0.76000Direct
RT0805BRD0724K9LYAGEO11.302YAG1842CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.79346kr.1,793.46
Manufacturers Standard Package
Unit Price without VAT:kr.1.79346
Unit Price with VAT:kr.2.24183