MCU08050D1009DP50S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 14.192
Unit Price: kr.1.01000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 3.552
Unit Price: kr.3.87000
Datasheet

Upgrade


Vishay Dale
In Stock: 5.757
Unit Price: kr.1.27000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.04687
Datasheet
10 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1009DP50S

DigiKey Part Number
MCU08050D1009DP50S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1009DP50S
Description
RES 10 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1009DP50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D1009DP500Vishay14.192749-MCU08050D1009DP500CT-NDkr.1.01000Parametric Equivalent
PTN0805E10R0BST1Vishay Dale Thin Film3.552764-1471-1-NDkr.3.87000Upgrade
TNPW080510R0DEEAVishay Dale5.757541-TNPW080510R0DEEACT-NDkr.1.27000Upgrade
RP73PF2A10RBTDTE Connectivity Passive Product0RP73PF2A10RBTD-NDkr.1.04687Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43404kr.2,170.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.43404
Unit Price with VAT:kr.0.54255