
RP73PF2A10RBTD | |
|---|---|
DigiKey Part Number | RP73PF2A10RBTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP73PF2A10RBTD |
Description | RES SMD 10 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A10RBTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.04687 | kr.5,234.35 |
| Unit Price without VAT: | kr.1.04687 |
|---|---|
| Unit Price with VAT: | kr.1.30859 |

